Reference Only

BR24T02NUX-WTR

End of Life
EEPROM Hi-Rel Serial EEPROM of I2C BUS

Manufacturer:

Mfr Part:
BR24T02NUX-WTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size2 kbit
Interface Type2-Wire, I2C
Maximum Clock Frequency400 kHz
Organization256 x 8
Package / CaseVSON008X2030-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24T02-W
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current2 mA
Operating Supply Voltage1.6 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?