Reference Only

BR24S128FVT-WE2

Not Recommended for New Designs
EEPROM I2C BUS 128Kbit 1.7-5.5V Supply

Manufacturer:

Mfr Part:
BR24S128FVT-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size128 kbit
Interface Type2-Wire, I2C
Maximum Clock Frequency400 kHz
Organization16 k x 8
Package / CaseTSSOP-B-8
Access Time900 ns
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24S128FVT-W
PackagingReel
Operating Supply Current2.5 mA
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Part # AliasesBR24S128FVT-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?