Reference Only

BR24S128FV-WE2

Obsolete
EEPROM I2C 128K BIT 16KX8 2.5V/3.3V/5V 8PIN

Manufacturer:

Mfr Part:
BR24S128FV-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Package / CaseSSOP-8
SeriesBR24S128FV-W
PackagingReel
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Part # AliasesBR24S128FV-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?