Reference Only

BR24L08FJ-WE2

Not Recommended for New Designs
EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM

Manufacturer:

Mfr Part:
BR24L08FJ-WE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size8 kbit
Interface TypeI2C
Maximum Clock Frequency400 kHz
Organization1 k x 8
Package / CaseSOP-J-8
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24L08FJ-W
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current2 uA
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA
Part # AliasesBR24L08FJ-W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?