Reference Only

BR24H512FJ-5ACE2

New Product
EEPROM .

Manufacturer:

Mfr Part:
BR24H512FJ-5ACE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size512 kbit
Interface TypeSerial
Maximum Clock Frequency1 MHz
Organization64 k x 8
Package / CaseSOP-J-8
Access Time3.5 ms
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention100 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current10 uA
Operating Supply Voltage1.7 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA
Part # AliasesBR24H512FJ-5AC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542327500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$2,550.00
Need more?