Reference Only

BR24G64FVT-3GE2

Obsolete
EEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM

Manufacturer:

Mfr Part:
BR24G64FVT-3GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size64 kbit
Interface TypeI2C
Maximum Clock Frequency1 MHz
Organization8 k x 8
Package / CaseTSSOP-B-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24G64-3
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current500 uA, 2 mA
Operating Supply Voltage1.6 V to 5.5 V
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max500 uA, 2 mA
Part # AliasesBR24G64FVT-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?