Reference Only

BR24G128FVM-5TR

EEPROM .

Manufacturer:

Mfr Part:
BR24G128FVM-5TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size128 kbit
Interface TypeI2C
Maximum Clock Frequency1 MHz
Organization16 k x 8
Package / CaseMSOP-8
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max2 mA
Operating Supply Current4.5 mA
Operating Supply Voltage1.7 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max4.5 mA
Part # AliasesBR24G128FVM-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$1,398.00
Need more?