Reference Only

BR24G04FVM-5TR

New Product
EEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM.

Manufacturer:

Mfr Part:
BR24G04FVM-5TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size4 kbit
Interface TypeI2C
Maximum Clock Frequency1 MHz
Organization512 x 8
Package / CaseMSOP-8
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention200 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Active Read Current - Max1 mA
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2.5 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?