Reference Only

BR24C21FJ-E2

EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM.

Manufacturer:

Mfr Part:
BR24C21FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size1 kbit
Interface TypeI2C
Maximum Clock Frequency400 kHz
Organization128 x 8
Package / CaseSOP-J-8
Supply Voltage - Min2.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention10 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24C21
PackagingReel
Active Read Current - Max3 mA
Height1.38 mm
Length4.9 mm
Operating Supply Current10 uA
Operating Supply Voltage2.5 V to 5.5 V
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max3 mA
Width3.9 mm
Part # AliasesBR24C21FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?