
BR24C04-RMN6TP
Obsolete
EEPROM I2C BUS; 1.8 to 5.5V 4Kbit; -40 to 85 C
Datasheet
BR24C04-RMN6TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | EEPROM | |
| Memory Size | 4 kbit | |
| Interface Type | 2-Wire, I2C | |
| Maximum Clock Frequency | 100 kHz | |
| Organization | 512 x 8 | |
| Access Time | 3.5 us | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Data Retention | 40 Year | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BR24C04 | |
| Packaging | Reel | |
| Active Read Current - Max | 800 uA | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Operating Supply Current | 800 uA | |
| Operating Supply Voltage | 2.5 V, 3.3 V, 5 V | |
| Pin Count | 8 | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 800 uA | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| TARIC | 8542325500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?