BR24C01-DW6TP ROHM Semiconductor

BR24C01-DW6TP

Obsolete
EEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C

Manufacturer:

Mfr Part:
BR24C01-DW6TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryEEPROM
Memory Size1 kbit
Interface Type2-Wire, I2C
Maximum Clock Frequency400 kHz
Organization128 x 8
Access Time900 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Retention40 Year
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBR24C01
PackagingReel
Active Read Current - Max2 mA
Height1 mm
Length3 mm
Operating Supply Current2 mA
Operating Supply Voltage5 V
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeEEPROM
SubcategoryMemory & Data Storage
Supply Current - Max2 mA
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320051
TARIC8542325500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?