Reference Only
BP5890
Obsolete
Power Management Modules LED Drvr Module Non Iso, 90-264VAC 350mA
Datasheet
BP5890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Modules | |
| Product | AC-DC Converters | |
| Input Voltage, Max | 264 V | |
| Output Voltage | 10 V to 28.8 V | |
| Output Current | 350 mA | |
| Dimensions | 100 mm x 16 mm x 17 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Power Management Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?