Reference Only
BP5843A
Obsolete
LED Lighting Driver ICs High Power 113-170V 80-120V in AC conv.
Datasheet
BP5843A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Supply Voltage - Max | 170 V | |
| Supply Voltage - Min | 113 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| High Level Output Current | 369 mA | |
| Input Voltage | 113 V to 170 V | |
| Low Level Output Current | 332 mA | |
| Mounting Style | Through Hole | |
| Peak Solder Temperature | + 265 C | |
| Pin Count | 11 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?