Reference Only

BP5726-15

Obsolete
AC/DC Converters Non-Isolated 15V Out

Manufacturer:

Mfr Part:
BP5726-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseSIP-12
Output Voltage15 V
Supply Voltage - Min170 VAC, 240 VDC
Supply Voltage - Max300 VAC, 390 VDC
TechnologySi
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Output Current800 mA
SeriesBP5726-15
PackagingBulk
Number of Outputs1 Output
Product TypeAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeAC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?