
BP5718A12
Obsolete
AC/DC Converters AC/DC CONVERTER
Datasheet
BP5718A12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | Through Hole | |
| Output Voltage | 12 V | |
| Output Power | 13 W | |
| Supply Voltage - Min | 8.8 V | |
| Supply Voltage - Max | 500 V | |
| Technology | Si | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Output Current | 1 A | |
| Packaging | Bulk | |
| Number of Outputs | 2 Output | |
| Product Type | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?