BP5065C ROHM Semiconductor

BP5065C

Obsolete
AC/DC Converters AC/DC CONV 9-PIN SIP

Manufacturer:

Mfr Part:
BP5065C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseSIP-9
Output Voltage- 12 V
Supply Voltage - Min80 VAC
Supply Voltage - Max120 VAC
TechnologySi
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Output Current90 mA
PackagingBulk
IsolationNon-Isolated
Number of Outputs1 Output
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeAC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?