Reference Only

BP5061-5

Obsolete
AC/DC Converters IC -5V 350MA

Manufacturer:

Mfr Part:
BP5061-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseSIP-12
Output Voltage- 5 V
Supply Voltage - Min- 113 V
Supply Voltage - Max- 180 V
TechnologySi
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
Output Current350 mA
PackagingBulk
Number of Outputs1 Output
Product TypeAC/DC Converters
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?