Reference Only
BP5055-12
Obsolete
AC/DC Converters
Datasheet
BP5055-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-10 | |
| Output Voltage | - 12.7 V | |
| Supply Voltage - Min | - 240 V | |
| Supply Voltage - Max | - 600 V | |
| Technology | Si | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Output Current | 130 mA | |
| Packaging | Tray | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Pin Count | 10 | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?