
BP5038A
Obsolete
AC/DC Converters Non-Isolated 12V 30mA output current
Datasheet
BP5038A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | Through Hole | |
| Output Voltage | 12 V | |
| Supply Voltage - Min | 80 VAC, 113 VDC | |
| Supply Voltage - Max | 120 VAC, 170 VDC | |
| Technology | Si | |
| Maximum Operating Temperature | + 80 C | |
| Output Current | 30 mA | |
| Series | BP5038A | |
| Packaging | Reel | |
| Number of Outputs | 1 Output | |
| Product Type | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | AC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?