Reference Only

BP5037B15

Obsolete
AC/DC Converters

Manufacturer:

Mfr Part:
BP5037B15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Package / CaseSIP-10
Output Voltage15 V
Supply Voltage - Min113 V
Supply Voltage - Max170 V
TechnologySi
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
Output Current170 mA
PackagingBulk
IsolationNon-Isolated
Number of Outputs1 Output
Pin Count10
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?