BP5034B20 ROHM Semiconductor

BP5034B20

Obsolete
AC/DC Converters AC/DC 20V 80MA

Manufacturer:

Mfr Part:
BP5034B20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleThrough Hole
Output Voltage20 V
Output Power1.6 W
Supply Voltage - Min80 VAC
Supply Voltage - Max138 VAC
TechnologySi
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Output Current80 mA
PackagingBulk
Number of Outputs1 Output
Product TypeAC/DC Converters
SubcategoryPMIC - Power Management ICs
TypeAC/DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?