Reference Only

BP35C0-J11

RF Modules

Manufacturer:

Mfr Part:
BP35C0-J11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRF Modules
ProductRF Transceivers
Frequency922.5 MHz to 927.9 MHz
Output Power20 mW
Interface TypeUART
Supply Voltage - Min2.6 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Data Rate100 kbps
Operating Supply Voltage2.6 V to 3.6 V
Product TypeRF Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
HTS8517620090
TARIC8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?