Reference Only
BP35C0
Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr.
Datasheet
BP35C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Sub-GHz Modules | |
| Series | BP35 | |
| Frequency | 920 MHz | |
| Output Power | 13 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 2.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Transmitting | 45 mA | |
| Supply Current Receiving | 25 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | Pin | |
| Dimensions | 19 mm x 15 mm x 3 mm | |
| Protocol - Sub GHz | Sub GHz | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.6 V to 3.6 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?