Reference Only
BP35A1
Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr.
Datasheet
BP35A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Sub-GHz Modules | |
| Series | BP35 | |
| Frequency | 920 MHz | |
| Output Power | 12.7 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Transmitting | 46 mA | |
| Supply Current Receiving | 30 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Dimensions | 22 mm x 33.5 mm x 3.9 mm | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Product Type | Sub-GHz Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.97 | $8,597.00 |
Need more?