Reference Only
BP3595
Obsolete
WiFi Modules - 802.11
Datasheet
BP3595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz to 2.4835 GHz | |
| Data Rate | 11 Mb/s, 54 Mb/s, 72.2 Mb/s | |
| Interface Type | SDIO, UART, USB | |
| Supply Voltage - Min | 3.5 V | |
| Supply Voltage - Max | 3.1 V | |
| Output Power | 12 dBm, 13 dBm, 15 dBm | |
| Supply Current Transmitting | 360 mA | |
| Supply Current Receiving | 240 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna Connector Type | Integrated | |
| Dimensions | 27.6 mm x 15.3 mm | |
| Operating Supply Voltage | 3.1 V to 3.5 V | |
| Product Type | WiFi Modules | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Security | 64 bit/128 bit WEP, AES, TKIP | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?