Reference Only
BM94803AEKU-Z
Not Recommended for New Designs
Processors - Application Specialized Audio 1-Chip SOC
Datasheet
BM94803AEKU-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Processors - Application Specialized | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTQFP-128UA | |
| Application | Consumer Applications | |
| Core | ARM946ES | |
| Number of Cores | 1 Core | |
| Data Bus Width | 32 bit | |
| Maximum Clock Frequency | 108 MHz | |
| L1 Cache Instruction Memory | 4 kB | |
| L1 Cache Data Memory | 4 kB | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data RAM Size | 16 MB | |
| Data ROM Size | 2 kB | |
| I/O Voltage | 3.3 V | |
| Interface Type | I2C, I2S, GPIO, SPI, UART, USB | |
| Memory Type | SRAM | |
| Moisture Sensitive | Yes | |
| Number of I/Os | 77 I/O | |
| Number of Timers/Counters | 5 Timer | |
| Product Type | Processors - Application Specialized | |
| Subcategory | Processors - Application Specialized | |
| Watchdog Timers | Watchdog Timer | |
| Part # Aliases | BM94803AEKU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?