Reference Only

BM92A56MWV-ZE2

Obsolete
USB Interface IC Provider/Consmer DRP Pwr Sply USB Type-C

Manufacturer:

Mfr Part:
BM92A56MWV-ZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryUSB Interface IC
ProductUSB Controllers
TypePower Delivery
Mounting StyleSMD/SMT
Package / CaseUQFN40V5050A
StandardUSB-C PD
SpeedHigh Speed (HS)
Supply Voltage - Min4.75 V
Supply Voltage - Max20 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Development KitBM92A56MWV-EVK-001
Interface TypeSMBus
Operating Supply Voltage4.75 V to 20 V
Pin Count40
Product TypeUSB Interface IC
SubcategoryInterface ICs
Part # AliasesBM92A56MWV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?