Reference Only
BM81810MUF-ME2
Power Management Specialized - PMIC .
Datasheet
BM81810MUF-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Output Current | 200 mA | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2.6 V | |
| Maximum Output Voltage | 17 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Input Current | 2 mA | |
| Packaging | Reel | |
| Input Voltage Range | 2.6 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 2 mA | |
| Operating Supply Voltage | 2.6 V to 5.5 V | |
| Output Voltage Range | 5 V to 17 V | |
| Pin Count | 32 | |
| Product Type | Power Management Specialized - PMIC | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM81810MUF-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?