Reference Only
BM81110MUW-ZE2
Obsolete
Power Management Specialized - PMIC 12V Input Multi-Ch Pwr Supply IC
Datasheet
BM81110MUW-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Multi-Channel PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-40 | |
| Input Voltage - Max | 14.7 V | |
| Input Voltage - Min | 8.6 V | |
| Maximum Output Voltage | 19.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Input Current | 5 mA | |
| Packaging | Reel | |
| Application | TFT-LCD Panels | |
| Input Voltage Range | 8.6 V to 14.7 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 5 mA | |
| Operating Supply Voltage | 8.6 V to 14.7 V | |
| Output Voltage Range | 13.5 V to 19.8 V | |
| Pd - Power Dissipation | 3.2 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BM81110MUW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?