Reference Only
BM79331FV-LBE2
New Product
Gate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver.
Datasheet
BM79331FV-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Switch Driver | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-20 | |
| Number of Drivers | 4 Driver | |
| Number of Outputs | 4 Output | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 2 us | |
| Maximum Turn-On Delay Time | 2 us | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 74 mA | |
| Pin Count | 20 | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 2 us | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $7,940.00 |
Need more?