Reference Only
BM67220FV-CE2
Not Recommended for New Designs
Digital Isolators White LED Driver for large LCD Panels
Datasheet
BM67220FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Isolators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-20 | |
| Isolation Type | Magnetic Coupling | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Digital Isolators | |
| Subcategory | Interface ICs | |
| Part # Aliases | BM67220FV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?