Reference Only
BM65375S-VC
New Product
Intelligent Power Modules - IPMs .
Datasheet
BM65375S-VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Intelligent Power Modules - IPMs | |
| Package / Case | HSDIP-25 | |
| Mounting Style | Through Hole | |
| Technology | Si | |
| Pd - Power Dissipation | 62 W | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Height | 3.5 mm | |
| Length | 38 mm | |
| Packaging | Tube | |
| Product Type | Intelligent Power Modules - IPMs | |
| Subcategory | Discrete and Power Modules | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.68 | $2,440.80 | |
| $36.36 | $4,363.20 |
Need more?