Reference Only

BM63764S-VC

Intelligent Power Modules - IPMs IGBT IPM 600V 15A HSDIP25VC.

Manufacturer:

Mfr Part:
BM63764S-VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIntelligent Power Modules - IPMs
Collector- Emitter Voltage VCEO Max600 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
PackagingReel
Package / CaseHSDIP-25VC
Pd - Power Dissipation41 W
Product TypeIntelligent Power Modules - IPMs
SubcategoryDiscrete and Power Modules
TechnologySi
Type3-Phase

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$17.48$1,048.80
Need more?