Reference Only

BM63763S-VC

Intelligent Power Modules - IPMs IGBT IPM 600V 10A HSDIP25VC.

Manufacturer:

Mfr Part:
BM63763S-VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIntelligent Power Modules - IPMs
Collector- Emitter Voltage VCEO Max600 V
Package / CaseHSDIP-25VC
Mounting StyleThrough Hole
TechnologySi
Pd - Power Dissipation33 W
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
PackagingReel
Pin Count25
Product TypeIntelligent Power Modules - IPMs
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?