Reference Only
BM63763S-VA
Intelligent Power Modules - IPMs 600V IGBT Intl Pwr Module.
Datasheet
BM63763S-VA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Intelligent Power Modules - IPMs | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Packaging | Reel | |
| Package / Case | HSDIP-25 | |
| Pd - Power Dissipation | 33 W | |
| Product Type | Intelligent Power Modules - IPMs | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Type | 3-Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.39 | $923.40 | |
| $14.38 | $1,438.00 |
Need more?