Reference Only

BM63575S-VC

Intelligent Power Modules - IPMs .

Manufacturer:

Mfr Part:
BM63575S-VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIntelligent Power Modules - IPMs
Collector- Emitter Voltage VCEO Max600 V
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
PackagingTube
Package / CaseHSDIP-25
Product TypeIntelligent Power Modules - IPMs
SubcategoryDiscrete and Power Modules
TechnologySi
Type3-Phase

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$20.00$1,200.00
Need more?