Reference Only
BM63563S-VC
Not Recommended for New Designs
Intelligent Power Modules - IPMs
Datasheet
BM63563S-VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Intelligent Power Modules - IPMs | |
| Type | 3-Phase | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Package / Case | HSDIP-25VC | |
| Mounting Style | Through Hole | |
| Technology | Si | |
| Pd - Power Dissipation | 33 W | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Pin Count | 25 | |
| Product Type | Intelligent Power Modules - IPMs | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?