Reference Only

BM63364S-VA

Intelligent Power Modules - IPMs IGBT IPM 600V 15A HSDIP25.

Manufacturer:

Mfr Part:
BM63364S-VA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIntelligent Power Modules - IPMs
Type3-Phase
Collector- Emitter Voltage VCEO Max600 V
Package / CaseHSDIP-25
Mounting StyleThrough Hole
TechnologySi
Pd - Power Dissipation41 W
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
PackagingReel
Pin Count25
Product TypeIntelligent Power Modules - IPMs
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.78$1,426.80
$21.75$2,175.00
Need more?