Reference Only

BM6248FS-E2

Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Driver.

Manufacturer:

Mfr Part:
BM6248FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Operating Supply Voltage15 V
Output Current1.5 A
Operating Supply Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-A54-36
Supply Voltage - Max16.5 V
Supply Voltage - Min13.5 V
PackagingReel
Moisture SensitiveYes
Number of Outputs4 Output
Operating Frequency18 kHz to 22 kHz
Output Voltage600 V
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBM6248FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?