Reference Only
BM61S41RFV-CE2
Gate Drivers .
Datasheet
BM61S41RFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-10 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 4 A | |
| Supply Voltage - Min | 16 V, 4.5 V | |
| Supply Voltage - Max | 24 V, 5.5 V | |
| Rise Time | 15 ns | |
| Fall Time | 15 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Development Kit | BM61S41RFV-EVK001, BM61S41RFV-EVK002 | |
| Maximum Turn-Off Delay Time | 65 ns | |
| Maximum Turn-On Delay Time | 65 ns | |
| Moisture Sensitive | Yes | |
| Off Time - Max | 65 ns | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 10 ns | |
| Rds On - Drain-Source Resistance | 670 mOhms | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | SiC | |
| Part # Aliases | BM61S41RFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?