Reference Only

BM61S40RFV-CE2

Gate Drivers .

Manufacturer:

Mfr Part:
BM61S40RFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryGate Drivers
ProductIsolated Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSSOP-10
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current4 A
Supply Voltage - Min16 V, 4.5 V
Supply Voltage - Max20 V, 5.5 V
Rise Time15 ns
Fall Time15 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Development KitBM61S40RFV-EVK001, BM61S40RFV-EVK002
Maximum Turn-Off Delay Time65 ns
Maximum Turn-On Delay Time65 ns
Moisture SensitiveYes
Operating Supply Current2 mA
Product TypeGate Drivers
Propagation Delay - Max10 ns
Rds On - Drain-Source Resistance670 mOhms
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySiC
Part # AliasesBM61S40RFV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?