Reference Only
BM6109FV-CE2
Galvanically Isolated Gate Drivers
Datasheet
BM6109FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Galvanically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B28 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Configuration | Single | |
| Maximum Turn-Off Delay Time | 440 ns | |
| Maximum Turn-On Delay Time | 440 ns | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Operating Supply Current | 5 mA | |
| Output Current | 5 A | |
| Product Type | Galvanically Isolated Gate Drivers | |
| Product | Gate Drivers | |
| Shutdown | No | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 8 V | |
| Technology | Si | |
| Type | Gate Driver | |
| Part # Aliases | BM6109FV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?