Reference Only

BM6108FV-LBE2

Not Recommended for New Designs
Gate Drivers 1Ch 2500Vrms UVLO Gate Drvr Galvanic

Manufacturer:

Mfr Part:
BM6108FV-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryGate Drivers
ProductIsolated Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSSOP-20
Number of Drivers1 Driver
Number of Outputs2 Output
Output Current5 A
Supply Voltage - Min10 V, 4.5 V
Supply Voltage - Max24 V, 5.5 V
ConfigurationNon-Inverting
Rise Time50 ns
Fall Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBM6108FV-LB
PackagingReel
Maximum Turn-Off Delay Time140 ns, 150 ns
Maximum Turn-On Delay Time150 ns, 160 ns
Operating Supply Current2.1 mA, 2.5 mA
Pd - Power Dissipation1.19 W
Pin Count20
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
Part # AliasesBM6108FV-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?