Reference Only

BM6105AFW-LBZE2

Galvanically Isolated Gate Drivers

Manufacturer:

Mfr Part:
BM6105AFW-LBZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryGalvanically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSOP-16
Number of Channels1 Channel
Isolation Voltage2500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Rise Time50 ns
Fall Time50 ns
ConfigurationSingle
Maximum Turn-Off Delay Time120 ns
Maximum Turn-On Delay Time120 ns
Number of Drivers1 Driver
Number of Outputs1 Output
Operating Supply Current1.8 mA
Output Current5 A
Product TypeGalvanically Isolated Gate Drivers
ProductGate Drivers
ShutdownNo
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
TechnologySi
TypeGate Driver
Part # AliasesBM6105AFW-LBZ

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?