Reference Only

BM6102FV-CE2

Not Recommended for New Designs
Gate Drivers

Manufacturer:

Mfr Part:
BM6102FV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryGate Drivers
ProductIsolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSSOP-20
Number of Drivers1 Driver
Number of Outputs5 Output
Output Current10 mA
Supply Voltage - Min14 V, 4.5 V
Supply Voltage - Max20 V, 5.5 V
Rise Time50 ns
Fall Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Off Time - Max150 ns
Operating Supply Current1.9 mA, 3.4 mA, 350 mA
Pd - Power Dissipation1.19 W
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
Part # AliasesBM6102FV-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?