Reference Only
BM6101FV-CE2
Not Recommended for New Designs
Galvanically Isolated Gate Drivers ICS, Gate DvR Isolated Gate Dvr
Datasheet
BM6101FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Galvanically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B20W | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Configuration | Single | |
| Maximum Turn-Off Delay Time | 350 ns | |
| Maximum Turn-On Delay Time | 350 ns | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 3 Output | |
| Operating Supply Current | 4 mA | |
| Output Current | 5 A | |
| Product Type | Galvanically Isolated Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Shutdown | No | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Technology | Si | |
| Type | Gate Driver | |
| Part # Aliases | BM6101FV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?