Reference Only
BM60055FV-CE2
Not Recommended for New Designs
Gate Drivers
Datasheet
BM60055FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-28 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 2 Output | |
| Output Current | 8 mA | |
| Supply Voltage - Min | 9 V, 4.5 V | |
| Supply Voltage - Max | 30 V, 24 V | |
| Rise Time | 30 ns | |
| Fall Time | 30 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BM60055FV-C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 250 ns | |
| Maximum Turn-On Delay Time | 250 ns | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 3.2 mA | |
| Pin Count | 28 Pin | |
| Product Type | Gate Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Part # Aliases | BM60055FV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?