Reference Only

BM521Q25F-GE2

LED Lighting Driver ICs 650V Lighting AC/DC Controller IC.

Manufacturer:

Mfr Part:
BM521Q25F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
Package / CaseSOP-8
Supply Voltage - Max25 V
Supply Voltage - Min8.9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Input Voltage8.9 V to 25 V
Mounting StyleSMD/SMT
Product TypeLED Lighting Drivers
ProductAC/DC Controllers
SubcategoryDriver ICs
Part # AliasesBM521Q25F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.94$2,350.00
$0.92$4,600.00
Need more?