Reference Only
BM520Q15F-GE2
LED Lighting Driver ICs SPI BUS EEPROM.
Datasheet
BM520Q15F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Package / Case | SOP-8 | |
| Supply Voltage - Max | 26 V | |
| Supply Voltage - Min | 8.9 V | |
| Operating Frequency | 200 kHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Features | Integrated MOSFET | |
| Input Voltage | 8.9 V to 26 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 563 mW | |
| Product Type | LED Lighting Drivers | |
| Product | AC/DC Controllers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 700 uA | |
| Part # Aliases | BM520Q15F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.748 | $1,870.00 | |
| $0.731 | $3,655.00 |
Need more?