Reference Only

BM2QH0C13FS-ZE2

New Product
AC/DC Converters .

Manufacturer:

Mfr Part:
BM2QH0C13FS-ZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAC/DC Converters
Mounting StyleSMD/SMT
Package / CaseSSOP-A20
Supply Voltage - Min8.6 V
Supply Voltage - Max30 V
TopologyFlyback
TechnologySi
Switching Frequency120 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
IsolationIsolated
Number of Outputs1 Output
Pin Count20
Product TypeAC/DC Converters
ProductAC/DC Converters
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$2,840.00
$1.38$5,520.00
Need more?